
ECS-240-10-36Q-ES-TR | |
|---|---|
DigiKey Part Number | XC2183TR-ND - Tape & Reel (TR) XC2183CT-ND - Cut Tape (CT) XC2183DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-10-36Q-ES-TR |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-10-36Q-ES-TR Models |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±50ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.3.17600 | kr.31.76 |
| 25 | kr.3.00520 | kr.75.13 |
| 50 | kr.2.88080 | kr.144.04 |
| 100 | kr.2.76170 | kr.276.17 |
| 250 | kr.2.61184 | kr.652.96 |
| 500 | kr.2.50366 | kr.1,251.83 |
| 1.000 | kr.2.40007 | kr.2,400.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.38331 | kr.7,149.93 |
| 6.000 | kr.2.28482 | kr.13,708.92 |
| 9.000 | kr.2.22912 | kr.20,062.08 |
| 15.000 | kr.2.16092 | kr.32,413.80 |
| 21.000 | kr.2.11718 | kr.44,460.78 |
| 30.000 | kr.2.07178 | kr.62,153.40 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

