24 MHz ±25ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-240-10-36Q-AES-TR

DigiKey Part Number
XC2423TR-ND - Tape & Reel (TR)
XC2423CT-ND - Cut Tape (CT)
XC2423DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-240-10-36Q-AES-TR
Description
CRYSTAL 24.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±25ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-240-10-36Q-AES-TR Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
60 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±50ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.024" (0.60mm)
Load Capacitance
10pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-240-10-37Q-AES-TRECS Inc.989XC2424CT-NDkr.5.64000Similar
In-Stock: 2.063
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.82000kr.4.82
10kr.4.21600kr.42.16
25kr.3.98640kr.99.66
50kr.3.82040kr.191.02
100kr.3.66260kr.366.26
250kr.3.46368kr.865.92
500kr.3.32026kr.1,660.13
1.000kr.3.18300kr.3,183.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.01801kr.9,054.03
6.000kr.2.89334kr.17,360.04
9.000kr.2.82285kr.25,405.65
15.000kr.2.73654kr.41,048.10
21.000kr.2.68117kr.56,304.57
Manufacturers Standard Package
Unit Price without VAT:kr.4.82000
Unit Price with VAT:kr.6.02500