ECS-240-10-36-JTM-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.24936
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.24936
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.24936
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 2.295
Unit Price: kr.4.50000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.5.20000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.5.33000
Datasheet

Similar


Taitien
In Stock: 0
Unit Price: kr.2.56660
Datasheet
24 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-240-10-36-JTM-TR

DigiKey Part Number
XC2116TR-ND - Tape & Reel (TR)
XC2116CT-ND - Cut Tape (CT)
XC2116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-240-10-36-JTM-TR
Description
CRYSTAL 24.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-240-10-36-JTM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±20ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
416F24022CARCTS-Frequency Controls0416F24022CAR-NDkr.3.24936Similar
416F24022CATCTS-Frequency Controls0416F24022CAT-NDkr.0.00000Similar
416F24022CKRCTS-Frequency Controls0416F24022CKR-NDkr.3.24936Similar
416F24022CKTCTS-Frequency Controls0416F24022CKT-NDkr.0.00000Similar
416F24022CLRCTS-Frequency Controls0416F24022CLR-NDkr.3.24936Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.3.28400kr.32.84
25kr.3.10400kr.77.60
50kr.2.97600kr.148.80
100kr.2.85300kr.285.30
250kr.2.69780kr.674.45
500kr.2.58622kr.1,293.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.47926kr.2,479.26
2.000kr.2.37674kr.4,753.48
3.000kr.2.31875kr.6,956.25
5.000kr.2.24773kr.11,238.65
7.000kr.2.20215kr.15,415.05
10.000kr.2.15487kr.21,548.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000