
ECS-2333-480-BN-TR | |
|---|---|
DigiKey Part Number | XC1940TR-ND - Tape & Reel (TR) XC1940CT-ND - Cut Tape (CT) XC1940DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2333-480-BN-TR |
Description | XTAL OSC XO 48.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2333-480-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 19mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.64000 | kr.6.64 |
| 10 | kr.5.74500 | kr.57.45 |
| 25 | kr.5.43000 | kr.135.75 |
| 50 | kr.5.20640 | kr.260.32 |
| 100 | kr.4.90680 | kr.490.68 |
| 250 | kr.4.72004 | kr.1,180.01 |
| 500 | kr.4.52474 | kr.2,262.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.33767 | kr.4,337.67 |
| 2.000 | kr.4.15837 | kr.8,316.74 |
| 3.000 | kr.4.05704 | kr.12,171.12 |
| 5.000 | kr.3.93292 | kr.19,664.60 |
| 7.000 | kr.3.85329 | kr.26,973.03 |
| 10.000 | kr.3.77066 | kr.37,706.60 |
| 12.000 | kr.3.72914 | kr.44,749.68 |
| Unit Price without VAT: | kr.6.64000 |
|---|---|
| Unit Price with VAT: | kr.8.30000 |










