
ECS-225.792-18-33-JGN-TR | |
|---|---|
DigiKey Part Number | XC2637TR-ND - Tape & Reel (TR) XC2637CT-ND - Cut Tape (CT) XC2637DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-225.792-18-33-JGN-TR |
Description | CRYSTAL 22.5792MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22.5792 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-225.792-18-33-JGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 22.5792 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.2.66300 | kr.26.63 |
| 25 | kr.2.52080 | kr.63.02 |
| 50 | kr.2.41560 | kr.120.78 |
| 100 | kr.2.31540 | kr.231.54 |
| 250 | kr.2.18960 | kr.547.40 |
| 500 | kr.2.09904 | kr.1,049.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.01219 | kr.2,012.19 |
| 2.000 | kr.1.92898 | kr.3,857.96 |
| 3.000 | kr.1.88190 | kr.5,645.70 |
| 5.000 | kr.1.82423 | kr.9,121.15 |
| 7.000 | kr.1.78724 | kr.12,510.68 |
| 10.000 | kr.1.74884 | kr.17,488.40 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

