
ECS-221-18-30-GM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-221-18-30-GM-TR-ND - Tape & Reel (TR) 50-ECS-221-18-30-GM-TRCT-ND - Cut Tape (CT) 50-ECS-221-18-30-GM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-221-18-30-GM-TR |
Description | CRYSTAL 22.1184MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22.1184 MHz ±30ppm Crystal 18pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-221-18-30-GM-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 22.1184 MHz | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.043" (1.10mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.3.98200 | kr.39.82 |
| 25 | kr.3.76360 | kr.94.09 |
| 50 | kr.3.60880 | kr.180.44 |
| 100 | kr.3.45910 | kr.345.91 |
| 250 | kr.3.27120 | kr.817.80 |
| 500 | kr.3.13576 | kr.1,567.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.41732 | kr.3,417.32 |
| 2.000 | kr.3.27604 | kr.6,552.08 |
| 3.000 | kr.3.19616 | kr.9,588.48 |
| 5.000 | kr.3.09832 | kr.15,491.60 |
| 7.000 | kr.3.03556 | kr.21,248.92 |
| 10.000 | kr.2.97043 | kr.29,704.30 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

