
ECS-2100A-024 | |
|---|---|
DigiKey Part Number | XC233-ND |
Manufacturer | |
Manufacturer Product Number | ECS-2100A-024 |
Description | XTAL OSC XO 2.4576MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.4576 MHz XO (Standard) HCMOS, TTL Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2100A-024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP, 4 Leads (Half Size, Metal Can) | |
Size / Dimension | 0.520" L x 0.520" W (13.20mm x 13.20mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.67000 | kr.20.67 |
| 10 | kr.17.96100 | kr.179.61 |
| 40 | kr.16.50625 | kr.660.25 |
| 80 | kr.15.82388 | kr.1,265.91 |
| 120 | kr.15.43792 | kr.1,852.55 |
| 280 | kr.14.66171 | kr.4,105.28 |
| 520 | kr.14.11990 | kr.7,342.35 |
| 1.000 | kr.13.56963 | kr.13,569.63 |
| 2.520 | kr.12.82912 | kr.32,329.38 |
| Unit Price without VAT: | kr.20.67000 |
|---|---|
| Unit Price with VAT: | kr.25.83750 |

