25 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2016MVQ-250-BS-TR

DigiKey Part Number
50-ECS-2016MVQ-250-BS-TR-ND - Tape & Reel (TR)
50-ECS-2016MVQ-250-BS-TRCT-ND - Cut Tape (CT)
50-ECS-2016MVQ-250-BS-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2016MVQ-250-BS-TR
Description
OSC XO 25MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-40°C ~ 125°C
Series
Current - Supply (Max)
7mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2x1.6)
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Function
Enable/Disable
Height - Seated (Max)
0.033" (0.85mm)
Output
HCMOS
Current - Supply (Disable) (Max)
10µA
Voltage - Supply
1.8V ~ 3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.003
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.16000kr.11.16
10kr.9.67500kr.96.75
25kr.9.14720kr.228.68
50kr.8.76820kr.438.41
100kr.8.40560kr.840.56
250kr.7.94936kr.1,987.34
500kr.7.62068kr.3,810.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.30577kr.7,305.77
2.000kr.7.00412kr.14,008.24
3.000kr.6.83359kr.20,500.77
5.000kr.6.62481kr.33,124.05
7.000kr.6.49083kr.45,435.81
Manufacturers Standard Package
Unit Price without VAT:kr.11.16000
Unit Price with VAT:kr.13.95000