50 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2016MV-500-BN-TR3

DigiKey Part Number
50-ECS-2016MV-500-BN-TR3TR-ND - Tape & Reel (TR)
50-ECS-2016MV-500-BN-TR3CT-ND - Cut Tape (CT)
50-ECS-2016MV-500-BN-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2016MV-500-BN-TR3
Description
OSC XO 50MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-2016MV-500-BN-TR3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
8.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2x1.6)
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Function
Enable/Disable
Height - Seated (Max)
0.033" (0.85mm)
Output
HCMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-2016MV-500-BN-TRECS Inc.9.815XC2808CT-NDkr.5.48000Similar
In-Stock: 2.388
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.84000kr.10.84
10kr.9.43400kr.94.34
25kr.8.92160kr.223.04
50kr.8.55140kr.427.57
100kr.8.19830kr.819.83
250kr.7.75280kr.1,938.20
500kr.7.43238kr.3,716.19
1.000kr.7.12527kr.7,125.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.66482kr.19,994.46
6.000kr.6.39001kr.38,340.06
9.000kr.6.23464kr.56,111.76
Manufacturers Standard Package
Unit Price without VAT:kr.10.84000
Unit Price with VAT:kr.13.55000