
ECS-2016MV-250-BN-TR | |
|---|---|
DigiKey Part Number | XC2801TR-ND - Tape & Reel (TR) XC2801CT-ND - Cut Tape (CT) XC2801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2016MV-250-BN-TR |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2016MV-250-BN-TR Models |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.033" (0.85mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.84000 | kr.10.84 |
| 10 | kr.9.40200 | kr.94.02 |
| 25 | kr.8.89120 | kr.222.28 |
| 50 | kr.8.52220 | kr.426.11 |
| 100 | kr.8.16970 | kr.816.97 |
| 250 | kr.7.72616 | kr.1,931.54 |
| 500 | kr.7.40690 | kr.3,703.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.10080 | kr.7,100.80 |
| 2.000 | kr.6.80761 | kr.13,615.22 |
| 3.000 | kr.6.64185 | kr.19,925.55 |
| 5.000 | kr.6.43888 | kr.32,194.40 |
| 7.000 | kr.6.30869 | kr.44,160.83 |
| 10.000 | kr.6.17359 | kr.61,735.90 |
| Unit Price without VAT: | kr.10.84000 |
|---|---|
| Unit Price with VAT: | kr.13.55000 |

