ECS-2016MV-240-BN-TR3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2016MV-160-BN-TR3

DigiKey Part Number
50-ECS-2016MV-160-BN-TR3TR-ND - Tape & Reel (TR)
50-ECS-2016MV-160-BN-TR3CT-ND - Cut Tape (CT)
50-ECS-2016MV-160-BN-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2016MV-160-BN-TR3
Description
OSC XO 16MHZ CMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
16 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-2016MV-160-BN-TR3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
16 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.033" (0.85mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.675
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.56000kr.10.56
10kr.9.07500kr.90.75
25kr.8.63760kr.215.94
50kr.8.30080kr.415.04
100kr.7.95780kr.795.78
250kr.7.52536kr.1,881.34
500kr.7.21420kr.3,607.10
1.000kr.6.91610kr.6,916.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.22509kr.18,675.27
Manufacturers Standard Package
Unit Price without VAT:kr.10.56000
Unit Price with VAT:kr.13.20000