
ECS-2016MV-120-BN-TR3 | |
---|---|
DigiKey Part Number | 50-ECS-2016MV-120-BN-TR3TR-ND - Tape & Reel (TR) 50-ECS-2016MV-120-BN-TR3CT-ND - Cut Tape (CT) 50-ECS-2016MV-120-BN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2016MV-120-BN-TR3 |
Description | OSC XO 12MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2016MV-120-BN-TR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.37000 | kr.10.37 |
10 | kr.9.02400 | kr.90.24 |
25 | kr.8.53240 | kr.213.31 |
50 | kr.8.17920 | kr.408.96 |
100 | kr.7.84060 | kr.784.06 |
250 | kr.7.41480 | kr.1,853.70 |
500 | kr.7.10822 | kr.3,554.11 |
1.000 | kr.6.81453 | kr.6,814.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.5.55458 | kr.16,663.74 |
Unit Price without VAT: | kr.10.37000 |
---|---|
Unit Price with VAT: | kr.12.96250 |