


ECS-240-20-23A-EN-TR | |
|---|---|
DigiKey Part Number | XC990TR-ND - Tape & Reel (TR) XC990CT-ND - Cut Tape (CT) XC990DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-20-23A-EN-TR |
Description | CRYSTAL 24.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 20pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-20-23A-EN-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 2-SMD (6x3.5) |
Frequency Stability ±50ppm | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.5.37000 | kr.53.70 |
| 25 | kr.5.07960 | kr.126.99 |
| 50 | kr.4.87040 | kr.243.52 |
| 100 | kr.4.66880 | kr.466.88 |
| 250 | kr.4.41544 | kr.1,103.86 |
| 500 | kr.4.23272 | kr.2,116.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.05760 | kr.4,057.60 |
| 2.000 | kr.3.88994 | kr.7,779.88 |
| 3.000 | kr.3.79510 | kr.11,385.30 |
| 5.000 | kr.3.67898 | kr.18,394.90 |
| 7.000 | kr.3.60447 | kr.25,231.29 |
| 10.000 | kr.3.52716 | kr.35,271.60 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |








