20 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-200-8-37CKM

DigiKey Part Number
XC1542TR-ND - Tape & Reel (TR)
XC1542CT-ND - Cut Tape (CT)
XC1542DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-200-8-37CKM
Description
CRYSTAL 20.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-200-8-37CKM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±10ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM11W-20.0000MHZ-6-B1U-T3Abracon LLC2.208535-ABM11W-20.0000MHZ-6-B1U-T3CT-NDkr.4.95000Similar
ABM11W-20.0000MHZ-8-B1U-T3Abracon LLC2.664535-13824-1-NDkr.4.95000Similar
In-Stock: 283
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.5.51600kr.55.16
25kr.5.21640kr.130.41
50kr.5.00100kr.250.05
100kr.4.79430kr.479.43
250kr.4.53412kr.1,133.53
500kr.4.34646kr.2,173.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.16677kr.4,166.77
2.000kr.3.99455kr.7,989.10
3.000kr.3.89718kr.11,691.54
5.000kr.3.77793kr.18,889.65
7.000kr.3.70142kr.25,909.94
10.000kr.3.62204kr.36,220.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500