20 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-200-8-37-CWN-TR

DigiKey Part Number
XC2463TR-ND - Tape & Reel (TR)
XC2463CT-ND - Cut Tape (CT)
XC2463DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-200-8-37-CWN-TR
Description
CRYSTAL 20.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-200-8-37-CWN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±15ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.821
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.3.17600kr.31.76
25kr.3.00520kr.75.13
50kr.2.88080kr.144.04
100kr.2.76170kr.276.17
250kr.2.61184kr.652.96
500kr.2.50366kr.1,251.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.40007kr.2,400.07
2.000kr.2.30082kr.4,601.64
3.000kr.2.24468kr.6,734.04
5.000kr.2.17593kr.10,879.65
7.000kr.2.13181kr.14,922.67
10.000kr.2.08603kr.20,860.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000