
ECS-200-8-36CKM-TR | |
|---|---|
DigiKey Part Number | XC1556TR-ND - Tape & Reel (TR) XC1556CT-ND - Cut Tape (CT) XC1556DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-8-36CKM-TR |
Description | CRYSTAL 20.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-8-36CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.27000 | kr.6.27 |
| 10 | kr.4.21100 | kr.42.11 |
| 25 | kr.3.81960 | kr.95.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.02381 | kr.4,023.81 |
| 2.000 | kr.3.94266 | kr.7,885.32 |
| 3.000 | kr.3.84653 | kr.11,539.59 |
| 5.000 | kr.3.72882 | kr.18,644.10 |
| 7.000 | kr.3.65332 | kr.25,573.24 |
| 10.000 | kr.3.57497 | kr.35,749.70 |
| 12.000 | kr.3.53558 | kr.42,426.96 |
| Unit Price without VAT: | kr.6.27000 |
|---|---|
| Unit Price with VAT: | kr.7.83750 |

