20 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-200-8-33Q-RES-TR

DigiKey Part Number
50-ECS-200-8-33Q-RES-TR-ND - Tape & Reel (TR)
50-ECS-200-8-33Q-RES-CT-ND - Cut Tape (CT)
50-ECS-200-8-33Q-RES-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-200-8-33Q-RES-TR
Description
CRYSTAL 20.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-200-8-33Q-RES-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.155
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.3.43100kr.34.31
25kr.3.24560kr.81.14
50kr.3.11140kr.155.57
100kr.2.98310kr.298.31
250kr.2.82124kr.705.31
500kr.2.70436kr.1,352.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.59251kr.2,592.51
2.000kr.2.48528kr.4,970.56
3.000kr.2.42466kr.7,273.98
5.000kr.2.35039kr.11,751.95
7.000kr.2.30275kr.16,119.25
10.000kr.2.25332kr.22,533.20
12.000kr.2.22845kr.26,741.40
24.000kr.2.18316kr.52,395.84
25.000kr.2.13120kr.53,280.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250