ECS-CRYSTAL-HC-49-USECS-CRYSTAL-HC-49-US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-200-20-5PDN-TR

DigiKey Part Number
XC741TR-ND - Tape & Reel (TR)
XC741CT-ND - Cut Tape (CT)
XC741DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-200-20-5PDN-TR
Description
CRYSTAL 20.0000MHZ 20PF SMD
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-200-20-5PDN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.567
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.27000kr.6.27
10kr.5.44600kr.54.46
25kr.5.15080kr.128.77
50kr.4.93700kr.246.85
100kr.4.70270kr.470.27
250kr.4.44696kr.1,111.74
500kr.4.29004kr.2,145.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.11264kr.4,112.64
2.000kr.3.74995kr.7,499.90
3.000kr.3.61687kr.10,850.61
5.000kr.3.48260kr.17,413.00
7.000kr.3.47346kr.24,314.22
10.000kr.3.46447kr.34,644.70
Manufacturers Standard Package
Unit Price without VAT:kr.6.27000
Unit Price with VAT:kr.7.83750