
ECS-200-20-5P-TR | |
---|---|
DigiKey Part Number | XC581TR-ND - Tape & Reel (TR) XC581CT-ND - Cut Tape (CT) XC581DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-20-5P-TR |
Description | CRYSTAL 20.0000MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-20-5P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | $0.45036 | $450.36 |
2.000 | $0.42305 | $846.10 |
3.000 | $0.41410 | $1,242.30 |
5.000 | $0.40497 | $2,024.85 |
7.000 | $0.40229 | $2,816.03 |
10.000 | $0.39964 | $3,996.40 |
12.000 | $0.39842 | $4,781.04 |
24.000 | $0.38198 | $9,167.52 |
25.000 | $0.38103 | $9,525.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.71000 | $0.71 |
10 | $0.61400 | $6.14 |
25 | $0.58040 | $14.51 |
50 | $0.55640 | $27.82 |
100 | $0.52850 | $52.85 |
250 | $0.50436 | $126.09 |
500 | $0.48348 | $241.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.71000 | $0.71 |
10 | $0.61400 | $6.14 |
25 | $0.58040 | $14.51 |
50 | $0.55640 | $27.82 |
100 | $0.53330 | $53.33 |
250 | $0.50436 | $126.09 |
500 | $0.48348 | $241.74 |
Unit Price without VAT: | $0.71000 |
---|---|
Unit Price with VAT: | $0.88750 |