ECS-CRYSTAL-4SMD-NOLEADS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-200-20-33-CKM-TR

DigiKey Part Number
XC1815TR-ND - Tape & Reel (TR)
XC1815CT-ND - Cut Tape (CT)
XC1815DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-200-20-33-CKM-TR
Description
CRYSTAL 20.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20 MHz ±10ppm Crystal 20pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-200-20-33-CKM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.210
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.19000kr.6.19
10kr.5.36000kr.53.60
25kr.5.07240kr.126.81
50kr.4.86200kr.243.10
100kr.4.66010kr.466.01
250kr.4.40716kr.1,101.79
500kr.4.22488kr.2,112.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.05015kr.4,050.15
2.000kr.3.45169kr.6,903.38
3.000kr.3.37847kr.10,135.41
5.000kr.3.30381kr.16,519.05
7.000kr.3.29503kr.23,065.21
Manufacturers Standard Package
Unit Price without VAT:kr.6.19000
Unit Price with VAT:kr.7.73750