
ECS-200-18-5PX-TR | |
|---|---|
DigiKey Part Number | XC2084TR-ND - Tape & Reel (TR) XC2084CT-ND - Cut Tape (CT) XC2084DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-18-5PX-TR |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-18-5PX-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.2.30800 | kr.23.08 |
| 25 | kr.2.18080 | kr.54.52 |
| 50 | kr.2.09220 | kr.104.61 |
| 100 | kr.2.00530 | kr.200.53 |
| 250 | kr.1.89668 | kr.474.17 |
| 500 | kr.1.81806 | kr.909.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.74287 | kr.1,742.87 |
| 2.000 | kr.1.67075 | kr.3,341.50 |
| 3.000 | kr.1.62997 | kr.4,889.91 |
| 5.000 | kr.1.58002 | kr.7,900.10 |
| 7.000 | kr.1.54797 | kr.10,835.79 |
| 10.000 | kr.1.51472 | kr.15,147.20 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

