
ECS-200-18-5PX-JES-TR | |
|---|---|
DigiKey Part Number | XC3078TR-ND - Tape & Reel (TR) XC3078CT-ND - Cut Tape (CT) XC3078DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-18-5PX-JES-TR |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-18-5PX-JES-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 |
| 10 | kr.2.87400 | kr.28.74 |
| 25 | kr.2.71880 | kr.67.97 |
| 50 | kr.2.60600 | kr.130.30 |
| 100 | kr.2.49790 | kr.249.79 |
| 250 | kr.2.36212 | kr.590.53 |
| 500 | kr.2.26444 | kr.1,132.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.17082 | kr.2,170.82 |
| 2.000 | kr.1.77514 | kr.3,550.28 |
| 3.000 | kr.1.69749 | kr.5,092.47 |
| 5.000 | kr.1.61933 | kr.8,096.65 |
| 7.000 | kr.1.54490 | kr.10,814.30 |
| 10.000 | kr.1.52000 | kr.15,200.00 |
| Unit Price without VAT: | kr.3.33000 |
|---|---|
| Unit Price with VAT: | kr.4.16250 |

