
ECS-200-18-5PLX-AGN-TR | |
|---|---|
DigiKey Part Number | XC2792TR-ND - Tape & Reel (TR) XC2792CT-ND - Cut Tape (CT) XC2792DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-18-5PLX-AGN-TR |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±25ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-18-5PLX-AGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.126" (3.20mm) |
Frequency Tolerance ±25ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.2.44100 | kr.24.41 |
| 25 | kr.2.31040 | kr.57.76 |
| 50 | kr.2.21520 | kr.110.76 |
| 100 | kr.2.12390 | kr.212.39 |
| 250 | kr.2.00876 | kr.502.19 |
| 500 | kr.1.92558 | kr.962.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.84595 | kr.1,845.95 |
| 2.000 | kr.1.76956 | kr.3,539.12 |
| 3.000 | kr.1.72638 | kr.5,179.14 |
| 5.000 | kr.1.67348 | kr.8,367.40 |
| 7.000 | kr.1.63953 | kr.11,476.71 |
| 10.000 | kr.1.60431 | kr.16,043.10 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

