20 MHz ±30ppm Crystal 18pF 30 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-200-18-23A-EN-TR

DigiKey Part Number
XC1667TR-ND - Tape & Reel (TR)
XC1667CT-ND - Cut Tape (CT)
XC1667DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-200-18-23A-EN-TR
Description
CRYSTAL 20.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 18pF 30 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-200-18-23A-EN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
2-SMD (6x3.5)
Frequency Stability
±50ppm
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-200-20-23A-EN-TRECS Inc.10.465XC988CT-NDkr.0.95000Similar
In-Stock: 869
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.29000kr.7.29
10kr.6.35300kr.63.53
25kr.6.00520kr.150.13
50kr.5.75800kr.287.90
100kr.5.51960kr.551.96
250kr.5.21984kr.1,304.96
500kr.5.00390kr.2,501.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.80876kr.4,808.76
2.000kr.4.61007kr.9,220.14
3.000kr.4.49774kr.13,493.22
5.000kr.4.36016kr.21,800.80
7.000kr.4.27190kr.29,903.30
10.000kr.4.18033kr.41,803.30
Manufacturers Standard Package
Unit Price without VAT:kr.7.29000
Unit Price with VAT:kr.9.11250