ECS-196.8-9-42-CKM-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.1.84097
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.1.84097
Datasheet
19.68 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.68 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
ECS-196.8-9-42-CKM-TR

ECS-196.8-9-42-CKM-TR

DigiKey Part Number
XC1612TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECS-196.8-9-42-CKM-TR
Description
CRYSTAL 19.6800MHZ 9PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
19.68 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-196.8-9-42-CKM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
9pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
19.68 MHz
Supplier Device Package
4-SMD (4x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
403C11A19M68000CTS-Frequency Controls0403C11A19M68000-NDkr.1.84097Similar
403C11J19M68000CTS-Frequency Controls0403C11J19M68000-NDkr.1.84097Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.52962kr.5,529.62
Manufacturers Standard Package
Unit Price without VAT:kr.5.52962
Unit Price with VAT:kr.6.91203