19.6608 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-196.6-18-5PXEN-TR

DigiKey Part Number
XC1699TR-ND - Tape & Reel (TR)
XC1699CT-ND - Cut Tape (CT)
XC1699DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-196.6-18-5PXEN-TR
Description
CRYSTAL 19.6608MHZ 18PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
19.6608 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-196.6-18-5PXEN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
19.6608 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.169" (4.30mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.019
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.3.37300kr.33.73
25kr.3.19040kr.79.76
50kr.3.05840kr.152.92
100kr.2.93230kr.293.23
250kr.2.77312kr.693.28
500kr.2.65824kr.1,329.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.54830kr.2,548.30
2.000kr.2.44290kr.4,885.80
3.000kr.2.38331kr.7,149.93
5.000kr.2.31031kr.11,551.55
7.000kr.2.26348kr.15,844.36
10.000kr.2.21489kr.22,148.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750