Similar
Similar

ECS-196.6-12-33Q-JES-TR | |
|---|---|
DigiKey Part Number | ECS-196.6-12-33Q-JES-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-196.6-12-33Q-JES-TR |
Description | CRYSTAL 19.6608MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.6608 MHz ±20ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-196.6-12-33Q-JES-TR Models |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.6608 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8AIG-19.6608MHZ-12-2Z-T | Abracon LLC | 0 | ABM8AIG-19.6608MHZ-12-2Z-T-ND | kr.3.09272 | Similar |
| ABM8AIG-19.6608MHZ-12-2Z-T3 | Abracon LLC | 0 | 535-13389-2-ND | kr.2.57945 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.46111 | kr.10,383.33 |
| Unit Price without VAT: | kr.3.46111 |
|---|---|
| Unit Price with VAT: | kr.4.32639 |


