
ECS-192-12-33-AGM-TR | |
|---|---|
DigiKey Part Number | XC2452TR-ND - Tape & Reel (TR) XC2452CT-ND - Cut Tape (CT) XC2452DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-192-12-33-AGM-TR |
Description | CRYSTAL 19.2000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±25ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-192-12-33-AGM-TR Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.2 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.2.77700 | kr.27.77 |
| 25 | kr.2.62480 | kr.65.62 |
| 50 | kr.2.51700 | kr.125.85 |
| 100 | kr.2.41300 | kr.241.30 |
| 250 | kr.2.28188 | kr.570.47 |
| 500 | kr.2.18742 | kr.1,093.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.10006 | kr.2,100.06 |
| 2.000 | kr.2.01321 | kr.4,026.42 |
| 3.000 | kr.1.96409 | kr.5,892.27 |
| 5.000 | kr.1.90391 | kr.9,519.55 |
| 7.000 | kr.1.86530 | kr.13,057.10 |
| 10.000 | kr.1.82523 | kr.18,252.30 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

