
ECS-184-S-5PX-TR | |
|---|---|
DigiKey Part Number | XC1252TR-ND - Tape & Reel (TR) XC1252CT-ND - Cut Tape (CT) XC1252DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-184-S-5PX-TR |
Description | CRYSTAL 18.4320MHZ SERIES SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal Series 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-184-S-5PX-TR Models |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.63000 | kr.2.63 |
| 10 | kr.2.28200 | kr.22.82 |
| 25 | kr.2.15640 | kr.53.91 |
| 50 | kr.2.06780 | kr.103.39 |
| 100 | kr.1.98260 | kr.198.26 |
| 250 | kr.1.87456 | kr.468.64 |
| 500 | kr.1.79710 | kr.898.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.72269 | kr.1,722.69 |
| 2.000 | kr.1.65141 | kr.3,302.82 |
| 3.000 | kr.1.61111 | kr.4,833.33 |
| 5.000 | kr.1.56173 | kr.7,808.65 |
| 7.000 | kr.1.53006 | kr.10,710.42 |
| 10.000 | kr.1.49718 | kr.14,971.80 |
| Unit Price without VAT: | kr.2.63000 |
|---|---|
| Unit Price with VAT: | kr.3.28750 |

