
ECS-184-18-9X | |
|---|---|
DigiKey Part Number | XC1384-ND |
Manufacturer | |
Manufacturer Product Number | ECS-184-18-9X |
Description | CRYSTAL 18.4320MHZ 18PF TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±50ppm Crystal 18pF 50 Ohms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECS-184-18-9X Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Size / Dimension 0.126" Dia x 0.354" L (3.20mm x 9.00mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.354" (9.00mm) |
Frequency Tolerance ±50ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.5.05900 | kr.50.59 |
| 25 | kr.4.78560 | kr.119.64 |
| 50 | kr.4.58760 | kr.229.38 |
| 100 | kr.4.39870 | kr.439.87 |
| 250 | kr.4.15956 | kr.1,039.89 |
| 500 | kr.3.98736 | kr.1,993.68 |
| 1.000 | kr.3.82245 | kr.3,822.45 |
| 2.500 | kr.3.61499 | kr.9,037.48 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |

