Similar
Similar

ECS-184-18-30B-JEM-TR | |
|---|---|
DigiKey Part Number | XC2691TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-184-18-30B-JEM-TR |
Description | CRYSTAL 18.4320MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-184-18-30B-JEM-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-184-18-33-JEM-TR | ECS Inc. | 427 | XC2936CT-ND | kr.2.98000 | Similar |
| ABM8-18.432MHZ-B2-T | Abracon LLC | 2.911 | 535-9135-1-ND | kr.2.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.22687 | kr.3,226.87 |
| Unit Price without VAT: | kr.3.22687 |
|---|---|
| Unit Price with VAT: | kr.4.03359 |



