
ECS-184-10-36-JTM-TR | |
|---|---|
DigiKey Part Number  | XC3010TR-ND - Tape & Reel (TR) XC3010CT-ND - Cut Tape (CT) XC3010DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ECS-184-10-36-JTM-TR  | 
Description  | CRYSTAL 18.4320MHZ 10PF SMD  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | 18.432 MHz ±20ppm Crystal 10pF 80 Ohms 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ECS-184-10-36-JTM-TR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | MHz Crystal  | |
Frequency  | 18.432 MHz  | |
Frequency Stability  | ±20ppm  | |
Frequency Tolerance  | ±20ppm  | |
Load Capacitance  | 10pF  | |
ESR (Equivalent Series Resistance)  | 80 Ohms  | |
Operating Mode  | Fundamental  | |
Operating Temperature  | -20°C ~ 70°C  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 4-SMD (2.5x2)  | |
Size / Dimension  | 0.098" L x 0.079" W (2.50mm x 2.00mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.52000 | kr.3.52 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.2.88947 | kr.2,889.47 | 
| Unit Price without VAT: | kr.3.52000 | 
|---|---|
| Unit Price with VAT: | kr.4.40000 | 

