
ECS-180-18-4XEN | |
|---|---|
DigiKey Part Number | XC2381-ND |
Manufacturer | |
Manufacturer Product Number | ECS-180-18-4XEN |
Description | CRYSTAL 18.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-180-18-4XEN Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 18 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.3.24600 | kr.32.46 |
| 25 | kr.3.06600 | kr.76.65 |
| 50 | kr.2.94040 | kr.147.02 |
| 200 | kr.2.70210 | kr.540.42 |
| 400 | kr.2.59038 | kr.1,036.15 |
| 600 | kr.2.52712 | kr.1,516.27 |
| 1.000 | kr.2.44965 | kr.2,449.65 |
| 2.600 | kr.2.31108 | kr.6,008.81 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

