
ECS-1633-300-BN-TR | |
---|---|
DigiKey Part Number | XC1932TR-ND - Tape & Reel (TR) XC1932CT-ND - Cut Tape (CT) XC1932DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-1633-300-BN-TR |
Description | XTAL OSC XO 30.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-1633-300-BN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 30 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.43000 | kr.10.43 |
10 | kr.9.07500 | kr.90.75 |
25 | kr.8.58120 | kr.214.53 |
50 | kr.8.22660 | kr.411.33 |
100 | kr.7.78430 | kr.778.43 |
250 | kr.7.45832 | kr.1,864.58 |
500 | kr.7.15008 | kr.3,575.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.6.03974 | kr.6,039.74 |
2.000 | kr.5.93440 | kr.11,868.80 |
3.000 | kr.5.77907 | kr.17,337.21 |
5.000 | kr.5.62171 | kr.28,108.55 |
Unit Price without VAT: | kr.10.43000 |
---|---|
Unit Price with VAT: | kr.13.03750 |