
ECS-1633-192-BN-TR | |
|---|---|
DigiKey Part Number | XC1937TR-ND - Tape & Reel (TR) XC1937CT-ND - Cut Tape (CT) XC1937DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-1633-192-BN-TR |
Description | XTAL OSC XO 19.2000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-1633-192-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.51000 | kr.10.51 |
| 10 | kr.9.14600 | kr.91.46 |
| 25 | kr.8.64800 | kr.216.20 |
| 50 | kr.8.29080 | kr.414.54 |
| 100 | kr.7.77680 | kr.777.68 |
| 250 | kr.7.51656 | kr.1,879.14 |
| 500 | kr.7.20594 | kr.3,602.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.90814 | kr.6,908.14 |
| Unit Price without VAT: | kr.10.51000 |
|---|---|
| Unit Price with VAT: | kr.13.13750 |


