16.384 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-163.84-18-33-JGN-TR3

DigiKey Part Number
50-ECS-163.84-18-33-JGN-TR3TR-ND - Tape & Reel (TR)
50-ECS-163.84-18-33-JGN-TR3CT-ND - Cut Tape (CT)
50-ECS-163.84-18-33-JGN-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-163.84-18-33-JGN-TR3
Description
CRYSTAL 16.3840MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16.384 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-163.84-18-33-JGN-TR3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16.384 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.454
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.2.16800kr.21.68
25kr.2.05160kr.51.29
50kr.1.96800kr.98.40
100kr.1.88680kr.188.68
250kr.1.78408kr.446.02
500kr.1.71016kr.855.08
1.000kr.1.63940kr.1,639.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.53322kr.4,599.66
6.000kr.1.46983kr.8,818.98
9.000kr.1.43397kr.12,905.73
15.000kr.1.39006kr.20,850.90
21.000kr.1.36188kr.28,599.48
30.000kr.1.33265kr.39,979.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750