16.384 MHz ±10ppm Crystal 10pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-163.84-10-36B2-CTN-TR

DigiKey Part Number
50-ECS-163.84-10-36B2-CTN-TR-ND - Tape & Reel (TR)
50-ECS-163.84-10-36B2-CTN-TRCT-ND - Cut Tape (CT)
50-ECS-163.84-10-36B2-CTN-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-163.84-10-36B2-CTN-TR
Description
CRYSTAL 16.384MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16.384 MHz ±10ppm Crystal 10pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
70 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16.384 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±20ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.440
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.2.08600kr.20.86
25kr.1.97040kr.49.26
50kr.1.88800kr.94.40
100kr.1.81070kr.181.07
250kr.1.71204kr.428.01
500kr.1.64130kr.820.65
1.000kr.1.57340kr.1,573.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.53322kr.4,599.66
6.000kr.1.46983kr.8,818.98
9.000kr.1.43397kr.12,905.73
15.000kr.1.39006kr.20,850.90
21.000kr.1.36188kr.28,599.48
30.000kr.1.33265kr.39,979.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250