
ECS-1612MV-260-CN-TR | |
|---|---|
DigiKey Part Number | XC2831TR-ND - Tape & Reel (TR) XC2831CT-ND - Cut Tape (CT) XC2831DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-1612MV-260-CN-TR |
Description | XTAL OSC XO 26.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-1612MV-260-CN-TR Models |
Category | Voltage - Supply 1.6V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.028" (0.70mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.29000 | kr.11.29 |
| 10 | kr.9.81400 | kr.98.14 |
| 25 | kr.9.28440 | kr.232.11 |
| 50 | kr.8.90000 | kr.445.00 |
| 100 | kr.8.53170 | kr.853.17 |
| 250 | kr.8.06828 | kr.2,017.07 |
| 500 | kr.7.73468 | kr.3,867.34 |
| 1.000 | kr.7.41514 | kr.7,415.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.93592 | kr.20,807.76 |
| 6.000 | kr.6.64998 | kr.39,899.88 |
| 9.000 | kr.6.48836 | kr.58,395.24 |
| Unit Price without VAT: | kr.11.29000 |
|---|---|
| Unit Price with VAT: | kr.14.11250 |

