ECS-1612MV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-1612MV-192-CN-TR

DigiKey Part Number
XC2828TR-ND - Tape & Reel (TR)
XC2828CT-ND - Cut Tape (CT)
XC2828DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-1612MV-192-CN-TR
Description
XTAL OSC XO 19.2000MHZ CMOS SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
19.2 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-1612MV-192-CN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
19.2 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.6V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.609
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.62000kr.10.62
10kr.9.24800kr.92.48
25kr.8.74760kr.218.69
50kr.8.38520kr.419.26
100kr.7.85220kr.785.22
250kr.7.41580kr.1,853.95
500kr.7.28806kr.3,644.03
1.000kr.6.98688kr.6,986.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.78419kr.20,352.57
Manufacturers Standard Package
Unit Price without VAT:kr.10.62000
Unit Price with VAT:kr.13.27500