
ECS-160-9-33B-CKY-TR | |
---|---|
DigiKey Part Number | 50-ECS-160-9-33B-CKY-TR-ND - Tape & Reel (TR) 50-ECS-160-9-33B-CKY-CT-ND - Cut Tape (CT) 50-ECS-160-9-33B-CKY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-9-33B-CKY-TR |
Description | CRYSTAL 16.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-9-33B-CKY-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.94000 | kr.2.94 |
10 | kr.2.56600 | kr.25.66 |
25 | kr.2.42960 | kr.60.74 |
50 | kr.2.32840 | kr.116.42 |
100 | kr.2.23230 | kr.223.23 |
250 | kr.2.11096 | kr.527.74 |
500 | kr.2.02356 | kr.1,011.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.1.91104 | kr.1,911.04 |
2.000 | kr.1.35866 | kr.2,717.32 |
3.000 | kr.1.35529 | kr.4,065.87 |
Unit Price without VAT: | kr.2.94000 |
---|---|
Unit Price with VAT: | kr.3.67500 |