
ECS-160-8-36CKM-TR | |
|---|---|
DigiKey Part Number | XC1552TR-ND - Tape & Reel (TR) XC1552CT-ND - Cut Tape (CT) XC1552DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-8-36CKM-TR |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-8-36CKM-TR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.96700 | kr.29.67 |
| 25 | kr.2.80720 | kr.70.18 |
| 50 | kr.2.69060 | kr.134.53 |
| 100 | kr.2.57970 | kr.257.97 |
| 250 | kr.2.43936 | kr.609.84 |
| 500 | kr.2.33844 | kr.1,169.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.24170 | kr.2,241.70 |
| 2.000 | kr.2.14901 | kr.4,298.02 |
| 3.000 | kr.2.09655 | kr.6,289.65 |
| 5.000 | kr.2.03233 | kr.10,161.65 |
| 7.000 | kr.1.99111 | kr.13,937.77 |
| 10.000 | kr.1.94835 | kr.19,483.50 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |











