ECX-2236 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-8-36-JTN-TR

DigiKey Part Number
XC2629TR-ND - Tape & Reel (TR)
XC2629CT-ND - Cut Tape (CT)
XC2629DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-8-36-JTN-TR
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-8-36-JTN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.625
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.14000kr.3.14
10kr.2.71400kr.27.14
25kr.2.56760kr.64.19
50kr.2.46140kr.123.07
100kr.2.34370kr.234.37
250kr.2.23104kr.557.76
500kr.2.13862kr.1,069.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.05018kr.2,050.18
2.000kr.1.80848kr.3,616.96
3.000kr.1.72412kr.5,172.36
5.000kr.1.63921kr.8,196.05
7.000kr.1.61103kr.11,277.21
10.000kr.1.58303kr.15,830.30
12.000kr.1.58069kr.18,968.28
Manufacturers Standard Package
Unit Price without VAT:kr.3.14000
Unit Price with VAT:kr.3.92500