
ECS-160-8-36-AGM-TR | |
|---|---|
DigiKey Part Number | XC3006TR-ND - Tape & Reel (TR) XC3006CT-ND - Cut Tape (CT) XC3006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-8-36-AGM-TR |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±25ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-8-36-AGM-TR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SX2B16.000F0810F30 | Shenzhen SCTF Electronics | 72.000 | 5852-SX2B16.000F0810F30TR-ND | kr.6.84700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.3.04300 | kr.30.43 |
| 25 | kr.2.88080 | kr.72.02 |
| 50 | kr.2.76180 | kr.138.09 |
| 100 | kr.2.64760 | kr.264.76 |
| 250 | kr.2.50352 | kr.625.88 |
| 500 | kr.2.39994 | kr.1,199.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.30066 | kr.2,300.66 |
| 2.000 | kr.2.20550 | kr.4,411.00 |
| 3.000 | kr.2.15167 | kr.6,455.01 |
| 5.000 | kr.2.08576 | kr.10,428.80 |
| 7.000 | kr.2.04346 | kr.14,304.22 |
| 10.000 | kr.1.99957 | kr.19,995.70 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

