16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-20-5PDN-TR

DigiKey Part Number
XC738TR-ND - Tape & Reel (TR)
XC738CT-ND - Cut Tape (CT)
XC738DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-20-5PDN-TR
Description
CRYSTAL 16.0000MHZ 20PF SMD
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-20-5PDN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Not For New Designs
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±100ppm
Height - Seated (Max)
0.169" (4.30mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-160-20-5P-TRECS Inc.634XC694CT-NDkr.4.50000Similar
ECS-160-20-5PXDN-TRECS Inc.7.832XC1299CT-NDkr.2.92000Parametric Equivalent
ECS-160-20-5PXDU-TRECS Inc.16.937XC1535CT-NDkr.3.04000Parametric Equivalent
In-Stock: 727
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.21000kr.6.21
10kr.5.39500kr.53.95
25kr.5.10240kr.127.56
50kr.4.89060kr.244.53
100kr.4.68780kr.468.78
250kr.4.43320kr.1,108.30
500kr.4.24982kr.2,124.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.07408kr.4,074.08
2.000kr.3.90570kr.7,811.40
3.000kr.3.81047kr.11,431.41
5.000kr.3.69386kr.18,469.30
7.000kr.3.61907kr.25,333.49
10.000kr.3.54145kr.35,414.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.21000
Unit Price with VAT:kr.7.76250