16 MHz ±25ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-20-33-AEN-TR

DigiKey Part Number
50-ECS-160-20-33-AEN-TR-ND - Tape & Reel (TR)
50-ECS-160-20-33-AEN-TRCT-ND - Cut Tape (CT)
50-ECS-160-20-33-AEN-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-20-33-AEN-TR
Description
CRYSTAL 16.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±25ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-20-33-AEN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.852
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.2.32700kr.23.27
25kr.2.20360kr.55.09
50kr.2.11240kr.105.62
100kr.2.02440kr.202.44
250kr.1.91468kr.478.67
500kr.1.83544kr.917.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.75948kr.1,759.48
2.000kr.1.68666kr.3,373.32
3.000kr.1.64550kr.4,936.50
5.000kr.1.59508kr.7,975.40
7.000kr.1.56273kr.10,939.11
10.000kr.1.52915kr.15,291.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500