ECS-160-18-5PVX-GN-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 42.047
Unit Price: kr.3.11000
Datasheet
16 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-18-5PVX-GN-TR

DigiKey Part Number
50-ECS-160-18-5PVX-GN-TR-ND - Tape & Reel (TR)
50-ECS-160-18-5PVX-GN-CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ECS-160-18-5PVX-GN-TR
Description
CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-18-5PVX-GN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.102" (2.60mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABLS3-16.000MHZ-D4Y-TAbracon LLC42.047535-10856-1-NDkr.3.11000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.76360kr.9,763.60
Manufacturers Standard Package
Unit Price without VAT:kr.9.76360
Unit Price with VAT:kr.12.20450