
ECS-160-16-33B-CKM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-160-16-33B-CKM-TR-ND - Tape & Reel (TR) 50-ECS-160-16-33B-CKM-CT-ND - Cut Tape (CT) 50-ECS-160-16-33B-CKM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-16-33B-CKM-TR |
Description | CRYSTAL 16.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 16pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-16-33B-CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 |
| 10 | kr.2.99500 | kr.29.95 |
| 25 | kr.2.83120 | kr.70.78 |
| 50 | kr.2.71480 | kr.135.74 |
| 100 | kr.2.60290 | kr.260.29 |
| 250 | kr.2.46120 | kr.615.30 |
| 500 | kr.2.35930 | kr.1,179.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.27200 | kr.2,272.00 |
| 2.000 | kr.2.22125 | kr.4,442.50 |
| 3.000 | kr.1.87228 | kr.5,616.84 |
| 5.000 | kr.1.86765 | kr.9,338.25 |
| Unit Price without VAT: | kr.3.46000 |
|---|---|
| Unit Price with VAT: | kr.4.32500 |




