16 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-18-33Q-DS

DigiKey Part Number
XC1991TR-ND - Tape & Reel (TR)
XC1991CT-ND - Cut Tape (CT)
XC1991DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-18-33Q-DS
Description
CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-18-33Q-DS Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
80 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±100ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Load Capacitance
18pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.360
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.71000kr.5.71
10kr.4.94500kr.49.45
25kr.4.67880kr.116.97
50kr.4.48500kr.224.25
100kr.4.29980kr.429.98
250kr.4.06624kr.1,016.56
500kr.3.89808kr.1,949.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.73680kr.3,736.80
2.000kr.3.58232kr.7,164.64
3.000kr.3.49499kr.10,484.97
5.000kr.3.38802kr.16,940.10
7.000kr.3.31940kr.23,235.80
10.000kr.3.24821kr.32,482.10
Manufacturers Standard Package
Unit Price without VAT:kr.5.71000
Unit Price with VAT:kr.7.13750