
ECS-160-18-33Q-ADS-TR | |
|---|---|
DigiKey Part Number | 50-ECS-160-18-33Q-ADS-TR-ND - Tape & Reel (TR) 50-ECS-160-18-33Q-ADS-TRCT-ND - Cut Tape (CT) 50-ECS-160-18-33Q-ADS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-18-33Q-ADS-TR |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±25ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-18-33Q-ADS-TR Models |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±100ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 18pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.3.92400 | kr.39.24 |
| 25 | kr.3.71280 | kr.92.82 |
| 50 | kr.3.55800 | kr.177.90 |
| 100 | kr.3.41090 | kr.341.09 |
| 250 | kr.3.22580 | kr.806.45 |
| 500 | kr.3.09228 | kr.1,546.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.03502 | kr.3,035.02 |
| 2.000 | kr.2.90949 | kr.5,818.98 |
| 3.000 | kr.2.83854 | kr.8,515.62 |
| 5.000 | kr.2.75164 | kr.13,758.20 |
| 7.000 | kr.2.69587 | kr.18,871.09 |
| 10.000 | kr.2.63800 | kr.26,380.00 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

