16 MHz ±25ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-18-33Q-ADS-TR

DigiKey Part Number
50-ECS-160-18-33Q-ADS-TR-ND - Tape & Reel (TR)
50-ECS-160-18-33Q-ADS-TRCT-ND - Cut Tape (CT)
50-ECS-160-18-33Q-ADS-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-18-33Q-ADS-TR
Description
CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±25ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-18-33Q-ADS-TR Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
80 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±100ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.031" (0.80mm)
Load Capacitance
18pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.029
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.3.92400kr.39.24
25kr.3.71280kr.92.82
50kr.3.55800kr.177.90
100kr.3.41090kr.341.09
250kr.3.22580kr.806.45
500kr.3.09228kr.1,546.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.03502kr.3,035.02
2.000kr.2.90949kr.5,818.98
3.000kr.2.83854kr.8,515.62
5.000kr.2.75164kr.13,758.20
7.000kr.2.69587kr.18,871.09
10.000kr.2.63800kr.26,380.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500